Fan Fastener, Rubber For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Fastener, Rubber For
Supporting your Project: Printed Circuit Board Solutions

FM-2

DigiKey Part Number
RP1064-ND
Manufacturer
Manufacturer Product Number
FM-2
Description
FAN MNT RIVET BLK 40A DUROMETER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Fastener, Rubber For
Datasheet
 Datasheet
EDA/CAD Models
FM-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Fastener, Rubber
Fits Fan Size
-
Length
1.27" (32.3mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
510,18800 Kč50,94 Kč
109,47300 Kč94,73 Kč
258,64720 Kč216,18 Kč
508,09160 Kč404,58 Kč
1007,59690 Kč759,69 Kč
2507,02480 Kč1 756,20 Kč
5006,64590 Kč3 322,95 Kč
1 0006,30637 Kč6 306,37 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč