


FCW-40-19 | |
|---|---|
DigiKey Part Number | RPC3953-ND |
Manufacturer | |
Manufacturer Product Number | FCW-40-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCW-40-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.550" (39.37mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.090" (53.09mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.530" (13.46mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 25 | 35,73840 Kč | 893,46 Kč |
| 50 | 34,02940 Kč | 1 701,47 Kč |
| 100 | 32,40200 Kč | 3 240,20 Kč |
| 300 | 29,98303 Kč | 8 994,91 Kč |
| 500 | 28,92096 Kč | 14 460,48 Kč |
| 1 000 | 27,54077 Kč | 27 540,77 Kč |
| 2 500 | 25,81721 Kč | 64 543,03 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


