


FCW-40-01 | |
|---|---|
DigiKey Part Number | RPC2268-ND |
Manufacturer | |
Manufacturer Product Number | FCW-40-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCW-40-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.550" (39.37mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.090" (53.09mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.530" (13.46mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 25 | 38,03160 Kč | 950,79 Kč |
| 50 | 36,21320 Kč | 1 810,66 Kč |
| 100 | 34,48290 Kč | 3 448,29 Kč |
| 300 | 31,90997 Kč | 9 572,99 Kč |
| 500 | 30,78012 Kč | 15 390,06 Kč |
| 1 000 | 29,31111 Kč | 29 311,11 Kč |
| 2 500 | 27,47698 Kč | 68 692,45 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



