


EXWHC2-750-01 | |
|---|---|
DigiKey Part Number | RPC1185-ND |
Manufacturer | |
Manufacturer Product Number | EXWHC2-750-01 |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.708" (17.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | EXWHC2-750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.708" (17.98mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.377" (34.98mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 50 | 7,94560 Kč | 397,28 Kč |
| 100 | 7,56770 Kč | 756,77 Kč |
| 250 | 7,09228 Kč | 1 773,07 Kč |
| 500 | 6,75338 Kč | 3 376,69 Kč |
| 1 000 | 6,43064 Kč | 6 430,64 Kč |
| 3 000 | 5,95076 Kč | 17 852,28 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






