


BHLWHC-500-01 | |
|---|---|
DigiKey Part Number | RPC1159-ND |
Manufacturer | |
Manufacturer Product Number | BHLWHC-500-01 |
Description | CBL CLIP P-TYPE NATURAL FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fir Tree, Blind Hole 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHLWHC-500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.150" (29.21mm) | |
Width | 0.390" (9.91mm) | |
Height | - | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | 0.071" (1.80mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 50 | 6,10200 Kč | 305,10 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,44436 Kč | 1 361,09 Kč |
| 500 | 5,18356 Kč | 2 591,78 Kč |
| 1 000 | 4,93600 Kč | 4 936,00 Kč |
| 3 000 | 4,56748 Kč | 13 702,44 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



