


EFA04-76-ASS | |
|---|---|
DigiKey Part Number | RPC3925-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-76-ASS |
Description | FIBER OPTIC FIBER REEL |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 35.0mm Reel Radius, Holds 15.0m 900 Micron Fiber | |
Features | Break-Away, Screw Mount, Self-Adhesive Pads Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,77000 Kč | 191,77 Kč |
| Unit Price without VAT: | 191,77000 Kč |
|---|---|
| Unit Price with VAT: | 232,04170 Kč |




