Fiber Optic Fiber Reel Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Fiber Reel Screw Mount
Supporting your Project: Printed Circuit Board Solutions

EFA04-23-001

DigiKey Part Number
RPC3917-ND
Manufacturer
Manufacturer Product Number
EFA04-23-001
Description
FIBER OPTIC FIBER REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Fiber Reel Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
EFA04-23-001 Models
Product Attributes
Filter Similar Products
Category
Type
Fiber Reel
Manufacturer
Essentra Components
Specifications
40.0mm Reel Radius, Holds 7.0m 900 Micron Fiber
Series
Features
Screw Mount
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,26000 Kč224,26 Kč
10190,53600 Kč1 905,36 Kč
25178,60040 Kč4 465,01 Kč
50170,07120 Kč8 503,56 Kč
100161,95340 Kč16 195,34 Kč
300149,87883 Kč44 963,65 Kč
500144,57752 Kč72 288,76 Kč
1 000137,68452 Kč137 684,52 Kč
Manufacturers Standard Package
Unit Price without VAT:224,26000 Kč
Unit Price with VAT:271,35460 Kč