



DLCBST-8-01 | |
|---|---|
DigiKey Part Number | RPC1498-ND |
Manufacturer | |
Manufacturer Product Number | DLCBST-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBST-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.786" (19.96mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 5 | 8,79000 Kč | 43,95 Kč |
| 10 | 8,14500 Kč | 81,45 Kč |
| 25 | 7,42400 Kč | 185,60 Kč |
| 50 | 6,94060 Kč | 347,03 Kč |
| 100 | 6,51350 Kč | 651,35 Kč |
| 250 | 6,01652 Kč | 1 504,13 Kč |
| 500 | 5,68784 Kč | 2 843,92 Kč |
| 1 000 | 5,39351 Kč | 5 393,51 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


