



8892 | |
|---|---|
DigiKey Part Number | 36-8892-ND |
Manufacturer | |
Manufacturer Product Number | 8892 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.100" (2.54mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.100" (2.54mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 5 000 | 2,30978 Kč | 11 548,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

