



DLCBS5-9-01 | |
|---|---|
DigiKey Part Number | DLCBS5-9-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-9-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 25 | 7,30000 Kč | 182,50 Kč |
| 50 | 6,95080 Kč | 347,54 Kč |
| 100 | 6,61810 Kč | 661,81 Kč |
| 250 | 6,20216 Kč | 1 550,54 Kč |
| 500 | 5,90536 Kč | 2 952,68 Kč |
| 1 000 | 5,62330 Kč | 5 623,30 Kč |
| 3 000 | 5,20363 Kč | 15 610,89 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |






