Circular - 0.750" (19.05mm) Grommet 0.630" (16.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.750" (19.05mm) Grommet 0.630" (16.00mm) Black
DG-15512
DG-15512
Supporting your Project: Printed Circuit Board Solutions

DG-15512

DigiKey Part Number
RPC3846-ND
Manufacturer
Manufacturer Product Number
DG-15512
Description
GROMMET 0.630" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Grommet 0.630" (16.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DG-15512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.080" (2.03mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Series
Diameter - Inside
0.630" (16.00mm)
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,08680 Kč277,17 Kč
5010,55780 Kč527,89 Kč
10010,05170 Kč1 005,17 Kč
2509,42140 Kč2 355,35 Kč
5008,97160 Kč4 485,80 Kč
1 0008,54283 Kč8 542,83 Kč
3 0007,90554 Kč23 716,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč