Connector Cap (Cover) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) Red
Supporting your Project: Printed Circuit Board Solutions

D3/4A

DigiKey Part Number
RPC5993-ND
Manufacturer
Manufacturer Product Number
D3/4A
Description
CONN COVER RED CIRCULAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Red
EDA/CAD Models
D3/4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connector with 3/4" External Thread
Shell Size - Insert
-
Material
Polyethylene (PE)
Features
-
Color
Red
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 677
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,57920 Kč39,48 Kč
501,50340 Kč75,17 Kč
1001,43000 Kč143,00 Kč
2501,34136 Kč335,34 Kč
5001,27668 Kč638,34 Kč
1 0001,21578 Kč1 215,78 Kč
2 5001,13944 Kč2 848,60 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč