


CT018B | |
|---|---|
DigiKey Part Number | RPC1927-ND |
Manufacturer | |
Manufacturer Product Number | CT018B |
Description | CBL TIE LOCKING BLACK 50LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.393' (120.00mm, 4.72") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4.75" | Base Product Number |
Bundle Diameter 1.18" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41950 Kč | 141,95 Kč |
| 200 | 1,35120 Kč | 270,24 Kč |
| 300 | 1,31237 Kč | 393,71 Kč |
| 500 | 1,26576 Kč | 632,88 Kč |
| 700 | 1,23619 Kč | 865,33 Kč |
| 1 000 | 1,20529 Kč | 1 205,29 Kč |
| Unit Price without VAT: | 1,41950 Kč |
|---|---|
| Unit Price with VAT: | 1,71760 Kč |



