


CSP8-01 | |
|---|---|
DigiKey Part Number | RPC1488-ND |
Manufacturer | |
Manufacturer Product Number | CSP8-01 |
Description | COLLAR SPACER PIN .436" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CSP8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,26260 Kč | 213,13 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 250 | 3,67212 Kč | 918,03 Kč |
| 500 | 3,46258 Kč | 1 731,29 Kč |
| 1 000 | 3,27506 Kč | 3 275,06 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



