Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M30MF016

DigiKey Part Number
145-36M30MF016-ND
Manufacturer
Manufacturer Product Number
36M30MF016
Description
HEX STANDOFF M3X0.5 NYLON 16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36M30MF016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.630" (16.00mm)
Length - Overall
0.817" (20.76mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
511,00200 Kč55,01 Kč
1010,24700 Kč102,47 Kč
259,34840 Kč233,71 Kč
508,75200 Kč437,60 Kč
1008,22070 Kč822,07 Kč
2507,60548 Kč1 901,37 Kč
5007,19770 Kč3 598,85 Kč
1 0006,83296 Kč6 832,96 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč