




CRLCBSRE-4-01 | |
|---|---|
DigiKey Part Number | RPC1923-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSRE-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSRE-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.791" (20.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.047" ~ 0.079" (1.20mm ~ 2.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,70200 Kč | 48,51 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,68100 Kč | 384,05 Kč |
| 100 | 7,21280 Kč | 721,28 Kč |
| 250 | 6,66728 Kč | 1 666,82 Kč |
| 500 | 6,30570 Kč | 3 152,85 Kč |
| 1 000 | 5,98233 Kč | 5 982,33 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


