



CRLCBSK-2-8-01 | |
|---|---|
DigiKey Part Number | RP846-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSK-2-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSK-2-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.665" (16.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.039" ~ 0.063" (1.00mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,20560 Kč | 230,14 Kč |
| 50 | 8,62180 Kč | 431,09 Kč |
| 100 | 8,09890 Kč | 809,89 Kč |
| 250 | 7,49208 Kč | 1 873,02 Kč |
| 500 | 7,08976 Kč | 3 544,88 Kč |
| 1 000 | 6,73007 Kč | 6 730,07 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


