
CGLN-PG29-BK | |
|---|---|
DigiKey Part Number | CGLN-PG29-BK-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG29-BK |
Description | NUT LOCKNUT NYLON PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG29 Locknut Nut 1.811" (46.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-PG29-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG29 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.811" (46.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,87060 Kč | 4 487,06 Kč |
| Unit Price without VAT: | 44,87060 Kč |
|---|---|
| Unit Price with VAT: | 54,29343 Kč |


