Cable Gland Polyamide (PA), Nylon PG29 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG29 Black
37284
CG-PG29-1-BK
CG-PG29-1-BK

CG-PG29-1-BK

DigiKey Part Number
RPC3028-ND
Manufacturer
Manufacturer Product Number
CG-PG29-1-BK
Description
CABLE GLAND 12-20MM PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG29 Black
Datasheet
 Datasheet
EDA/CAD Models
CG-PG29-1-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.472" (12.00mm)
Outside Cable Diameter (Max)
0.787" (20.00mm)
Thread Size
PG29
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
1.472" (37.4mm)
Material
Polyamide (PA), Nylon
Includes
O-Ring, Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10116,68600 Kč1 166,86 Kč
25109,36600 Kč2 734,15 Kč
50104,13740 Kč5 206,87 Kč
10099,16520 Kč9 916,52 Kč
25092,95732 Kč23 239,33 Kč
50088,52252 Kč44 261,26 Kč
1 00084,30130 Kč84 301,30 Kč
2 50080,86750 Kč202 168,75 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč