Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGLN-PG21-BK

DigiKey Part Number
CGLN-PG21-BK-ND
Manufacturer
Manufacturer Product Number
CGLN-PG21-BK
Description
NUT LOCKNUT NYLON PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG21 Locknut Nut 1.417" (36.00mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
CGLN-PG21-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG21
Thickness
0.276" (7.00mm)
Width
1.417" (36.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10021,82740 Kč2 182,74 Kč
Manufacturers Standard Package
Unit Price without VAT:21,82740 Kč
Unit Price with VAT:26,41115 Kč