




CG-PG21-1-BK | |
|---|---|
DigiKey Part Number | RPC1897-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG21-1-BK |
Description | CABLE GLAND 9-16MM PG21 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG21-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.126" (28.6mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 64,69920 Kč | 1 617,48 Kč |
| 50 | 61,60400 Kč | 3 080,20 Kč |
| 100 | 58,66210 Kč | 5 866,21 Kč |
| 250 | 54,98788 Kč | 13 746,97 Kč |
| 500 | 52,36356 Kč | 26 181,78 Kč |
| 1 000 | 49,86542 Kč | 49 865,42 Kč |
| 2 500 | 46,74608 Kč | 116 865,20 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


