


CGLN-NPT-1-BK | |
|---|---|
DigiKey Part Number | RP844-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-NPT-1-BK |
Description | NUT LOCKNUT NYLON NPT-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NPT-1 Locknut Nut 1.654" (42.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.654" (42.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 35,06600 Kč | 175,33 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 30,17000 Kč | 754,25 Kč |
| 50 | 28,42280 Kč | 1 421,14 Kč |
| 100 | 26,86270 Kč | 2 686,27 Kč |
| 300 | 24,71953 Kč | 7 415,86 Kč |
| 500 | 23,84490 Kč | 11 922,45 Kč |
| 1 000 | 22,76603 Kč | 22 766,03 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


