Cable Gland Polyamide (PA), Nylon 1" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 1" NPT Black
CG-NPT-1-2-BK
CG-NPT-1-2-BK
Supporting your Project: Printed Circuit Board Solutions

CG-NPT-1-2-BK

DigiKey Part Number
RPC2235-ND
Manufacturer
Manufacturer Product Number
CG-NPT-1-2-BK
Description
CABLE GLAND 19-25MM 1" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.748" (19.00mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
1" NPT
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
1.350" (34.3mm)
Material
Polyamide (PA), Nylon
Includes
O-Ring, Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1099,44700 Kč994,47 Kč
2593,20600 Kč2 330,15 Kč
5088,75440 Kč4 437,72 Kč
10084,51700 Kč8 451,70 Kč
25079,22544 Kč19 806,36 Kč
50075,44540 Kč37 722,70 Kč
1 00071,84676 Kč71 846,76 Kč
2 50067,35386 Kč168 384,65 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč