


CGLN-M40-BK | |
|---|---|
DigiKey Part Number | RP842-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-M40-BK |
Description | LOCK NUT 50.00MM NYLON M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M40 Locknut Nut 1.969" (50.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-M40-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M40 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.969" (50.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 32,46200 Kč | 162,31 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 27,89360 Kč | 697,34 Kč |
| 50 | 26,26840 Kč | 1 313,42 Kč |
| 100 | 24,81540 Kč | 2 481,54 Kč |
| 250 | 23,12888 Kč | 5 782,22 Kč |
| 500 | 22,00842 Kč | 11 004,21 Kč |
| 1 000 | 21,00493 Kč | 21 004,93 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


