




CG-M40-1-BK | |
|---|---|
DigiKey Part Number | RPC3631-ND |
Manufacturer | |
Manufacturer Product Number | CG-M40-1-BK |
Description | CABLE GLAND 16-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-M40-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.583" (40.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 247,79700 Kč | 2 477,97 Kč |
| 30 | 229,29800 Kč | 6 878,94 Kč |
| 50 | 221,18040 Kč | 11 059,02 Kč |
| 100 | 210,62670 Kč | 21 062,67 Kč |
| 250 | 197,44924 Kč | 49 362,31 Kč |
| 500 | 188,03290 Kč | 94 016,45 Kč |
| 1 000 | 179,06989 Kč | 179 069,89 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |


