CER-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CER-7
Supporting your Project: Printed Circuit Board Solutions

CER-7

DigiKey Part Number
RPC3628-ND
Manufacturer
Manufacturer Product Number
CER-7
Description
SPACER TUBULAR GEN PURP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular Natural
Datasheet
 Datasheet
EDA/CAD Models
CER-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose - Axial, Radial
Material
Ceramic
Color
Natural
Features
-
Length
0.197" (5.00mm)
Width
-
Height
-
Diameter - Outside
0.197" (5.00mm)
Diameter - Inside
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
56,95000 Kč34,75 Kč
106,42900 Kč64,29 Kč
255,84240 Kč146,06 Kč
505,45940 Kč272,97 Kč
1005,11620 Kč511,62 Kč
2504,71880 Kč1 179,70 Kč
5004,45498 Kč2 227,49 Kč
1 0004,21966 Kč4 219,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč