


CER-6 | |
|---|---|
DigiKey Part Number | RPC3627-ND |
Manufacturer | |
Manufacturer Product Number | CER-6 |
Description | SPACER TUBULAR GEN PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular Natural |
Datasheet | Datasheet |
EDA/CAD Models | CER-6 Models |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Essentra Components | Material Ceramic |
Series | Color Natural |
Packaging Bulk | Length 0.197" (5.00mm) |
Part Status Active | Diameter - Outside 0.119" (3.02mm) |
Type Spacer | Diameter - Inside 0.040" (1.02mm) |
Shape Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 3,97910 Kč | 397,91 Kč |
| 250 | 3,66372 Kč | 915,93 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,26750 Kč | 3 267,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



