Component Spacer General Purpose - Axial, Radial Tubular Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Spacer General Purpose - Axial, Radial Tubular Natural
Supporting your Project: Printed Circuit Board Solutions

CER-4

DigiKey Part Number
RPC1922-ND
Manufacturer
Manufacturer Product Number
CER-4
Description
SPACER TUBULAR GEN PURP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular Natural
Datasheet
 Datasheet
EDA/CAD Models
CER-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
General Purpose - Axial, Radial
Manufacturer
Essentra Components
Material
Ceramic
Series
Color
Natural
Packaging
Bulk
Length
0.118" (3.00mm)
Part Status
Active
Diameter - Outside
0.119" (3.02mm)
Type
Spacer
Diameter - Inside
0.040" (1.02mm)
Shape
Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,45200 Kč22,26 Kč
104,13700 Kč41,37 Kč
253,74600 Kč93,65 Kč
503,49400 Kč174,70 Kč
1003,26520 Kč326,52 Kč
2503,00188 Kč750,47 Kč
5002,82718 Kč1 413,59 Kč
1 0002,67158 Kč2 671,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč