Hex Standoff Threaded M3 Nylon 0.374" (9.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.374" (9.50mm) Natural
RPC3019-ND
RPC3019-ND
Supporting your Project: Printed Circuit Board Solutions

CBTS035A

DigiKey Part Number
RPC3019-ND
Manufacturer
Manufacturer Product Number
CBTS035A
Description
HEX STANDOFF M3 NYLON 9.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.374" (9.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS035A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.374" (9.50mm)
Length - Overall
0.374" (9.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
511,67400 Kč58,37 Kč
1010,85600 Kč108,56 Kč
259,91120 Kč247,78 Kč
509,28540 Kč464,27 Kč
1008,72470 Kč872,47 Kč
2508,07668 Kč2 019,17 Kč
5007,64580 Kč3 822,90 Kč
1 0007,26048 Kč7 260,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč