


CAT-20-PP | |
|---|---|
DigiKey Part Number | RPC3559-ND |
Manufacturer | |
Manufacturer Product Number | CAT-20-PP |
Description | INSTALLATION TOOL PP ORANGE 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For SHR-20 Slit Harness Wrap |
Datasheet | Datasheet |
EDA/CAD Models | CAT-20-PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | SHR-20 Slit Harness Wrap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 5 | 155,38600 Kč | 776,93 Kč |
| 10 | 150,38800 Kč | 1 503,88 Kč |
| 25 | 144,01280 Kč | 3 600,32 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |



