




BTR040C | |
|---|---|
DigiKey Part Number | RPC5691-ND |
Manufacturer | |
Manufacturer Product Number | BTR040C |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Polyethylene Natural |
Datasheet | Datasheet |
EDA/CAD Models | BTR040C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.750" (19.05mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 5 | 5,60000 Kč | 28,00 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,69000 Kč | 117,25 Kč |
| 50 | 4,37840 Kč | 218,92 Kč |
| 100 | 4,09630 Kč | 409,63 Kč |
| 250 | 3,77300 Kč | 943,25 Kč |
| 500 | 3,55788 Kč | 1 778,94 Kč |
| 1 000 | 3,36568 Kč | 3 365,68 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


