




BTR040D | |
|---|---|
DigiKey Part Number | RPC5692-ND |
Manufacturer | |
Manufacturer Product Number | BTR040D |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BTR040D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.750" (19.05mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 5 | 12,08200 Kč | 60,41 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 50 | 9,59040 Kč | 479,52 Kč |
| 100 | 9,01360 Kč | 901,36 Kč |
| 250 | 8,34508 Kč | 2 086,27 Kč |
| 500 | 7,90132 Kč | 3 950,66 Kč |
| 1 000 | 7,50433 Kč | 7 504,33 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |




