


BT-2-10-YL | |
|---|---|
DigiKey Part Number | RPC3548-ND |
Manufacturer | |
Manufacturer Product Number | BT-2-10-YL |
Description | BEADED TIE YELLOW 2.50" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Yellow 0.56" (14.29mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-2-10-YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 2.5" | |
Bundle Diameter | 0.56" (14.29mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.208' (63.50mm, 2.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13158 Kč | 1 131,58 Kč |
| 2 000 | 1,07751 Kč | 2 155,02 Kč |
| 3 000 | 1,04710 Kč | 3 141,30 Kč |
| 5 000 | 1,00996 Kč | 5 049,80 Kč |
| 7 000 | 0,98625 Kč | 6 903,75 Kč |
| 10 000 | 0,96173 Kč | 9 617,30 Kč |
| Unit Price without VAT: | 1,13158 Kč |
|---|---|
| Unit Price with VAT: | 1,36921 Kč |




