Beaded, Releasable Red 0.56" (14.29mm) 0.060" (1.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Red 0.56" (14.29mm) 0.060" (1.52mm)
Supporting your Project: Printed Circuit Board Solutions

BT-2-10-RD

DigiKey Part Number
BT-2-10-RD-ND
Manufacturer
Manufacturer Product Number
BT-2-10-RD
Description
BEADED TIE RED 2.50"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Red 0.56" (14.29mm) 0.060" (1.52mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-2-10-RD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
2.5"
Bundle Diameter
0.56" (14.29mm)
Width
0.060" (1.52mm)
Length - Actual
0.208' (63.50mm, 2.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polypropylene (PP)
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,35143 Kč1 351,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35143 Kč
Unit Price with VAT:1,63523 Kč
Alternate Color
BEADED TIE BLUE 2.50"
In-Stock: 0
Unit Price: 1,35143 Kč
BEADED TIE YELLOW 2.50"
In-Stock: 0
Unit Price: 1,13158 Kč