


BRR015B | |
|---|---|
DigiKey Part Number | RPC5640-ND |
Manufacturer | |
Manufacturer Product Number | BRR015B |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.500" Dia (12.70mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR015B Models |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bag | Material Nylon |
Part Status Active | Mounting Type Screw Mount |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 9,92360 Kč | 496,18 Kč |
| 100 | 9,32730 Kč | 932,73 Kč |
| 250 | 8,63856 Kč | 2 159,64 Kč |
| 500 | 8,17998 Kč | 4 089,99 Kč |
| 1 000 | 7,77052 Kč | 7 770,52 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





