


BRR015A | |
|---|---|
DigiKey Part Number | RPC5639-ND |
Manufacturer | |
Manufacturer Product Number | BRR015A |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BRR015A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,94600 Kč | 44,73 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,06380 Kč | 353,19 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 6,12468 Kč | 1 531,17 Kč |
| 500 | 5,79040 Kč | 2 895,20 Kč |
| 1 000 | 5,49098 Kč | 5 490,98 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


