


BP-16233 | |
|---|---|
DigiKey Part Number | RPC1915-ND |
Manufacturer | |
Manufacturer Product Number | BP-16233 |
Description | HOLE PLUG 0.630" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.630" (16.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | BP-16233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.630" (16.00mm) | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 5 | 12,67200 Kč | 63,36 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 25 | 10,85320 Kč | 271,33 Kč |
| 50 | 10,14180 Kč | 507,09 Kč |
| 100 | 9,47880 Kč | 947,88 Kč |
| 250 | 8,66924 Kč | 2 167,31 Kč |
| 500 | 8,10340 Kč | 4 051,70 Kč |
| 1 000 | 7,57400 Kč | 7 574,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |



