


BP-16234 | |
|---|---|
DigiKey Part Number | RPC3523-ND |
Manufacturer | |
Manufacturer Product Number | BP-16234 |
Description | HOLE PLUG 0.709" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.709" (18.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | BP-16234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.709" (18.00mm) | |
Flange Diameter | 1.063" (27.00mm) | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 13,14400 Kč | 65,72 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 50 | 10,50320 Kč | 525,16 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 8,97708 Kč | 2 244,27 Kč |
| 500 | 8,39122 Kč | 4 195,61 Kč |
| 1 000 | 7,84296 Kč | 7 842,96 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


