Cable Clamp, P-Type Silver Fastener 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Silver Fastener 0.750" (19.05mm)
Supporting your Project: Printed Circuit Board Solutions

AL12

DigiKey Part Number
RP829-ND
Manufacturer
Manufacturer Product Number
AL12
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
AL12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.840" (21.34mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,72200 Kč177,22 Kč
2516,61360 Kč415,34 Kč
5015,81980 Kč790,99 Kč
10015,06400 Kč1 506,40 Kč
25014,11988 Kč3 529,97 Kč
50013,44544 Kč6 722,72 Kč
1 00012,80311 Kč12 803,11 Kč
2 50012,00162 Kč30 004,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč