


62MP1000V | |
|---|---|
DigiKey Part Number | RPC7057-ND |
Manufacturer | |
Manufacturer Product Number | 62MP1000V |
Description | HOLE PLUG 1.000" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) 1" Nylon Black |
EDA/CAD Models | 62MP1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) 1" | |
Flange Diameter | 1.203" (30.56mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 250 | 2,41896 Kč | 604,74 Kč |
| 500 | 2,30306 Kč | 1 151,53 Kč |
| 1 000 | 2,19303 Kč | 2 193,03 Kč |
| 2 500 | 2,05562 Kč | 5 139,05 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


