Hole Plug 1.000" (25.40mm) 1" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 1.000" (25.40mm) 1" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

62MP1000

DigiKey Part Number
RPC7066-ND
Manufacturer
Manufacturer Product Number
62MP1000
Description
HOLE PLUG 1.000" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) 1" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
62MP1000 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
1.000" (25.40mm) 1"
Packaging
Bulk
Flange Diameter
1.203" (30.56mm)
Part Status
Active
Panel Thickness
0.125" (3.18mm) 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,92700 Kč39,27 Kč
253,67880 Kč91,97 Kč
503,49820 Kč174,91 Kč
1003,33240 Kč333,24 Kč
2503,12284 Kč780,71 Kč
5002,97332 Kč1 486,66 Kč
1 0002,83137 Kč2 831,37 Kč
2 5002,65381 Kč6 634,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč