


60SGN01181 | |
|---|---|
DigiKey Part Number | RPC7187-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01181 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.630" (16.00mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,61200 Kč | 18,06 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,80960 Kč | 140,48 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 250 | 2,40804 Kč | 602,01 Kč |
| 500 | 2,26568 Kč | 1 132,84 Kč |
| 1 000 | 2,13844 Kč | 2 138,44 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


