


60SGN01170 | |
|---|---|
DigiKey Part Number | RPC7201-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01170 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.375" (9.53mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,43600 Kč | 12,18 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 250 | 1,59080 Kč | 397,70 Kč |
| 500 | 1,49338 Kč | 746,69 Kč |
| 1 000 | 1,40666 Kč | 1 406,66 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


