550257 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 21,22270 Kč

Direct


HellermannTyton
In Stock: 3 500
Unit Price: 21,99792 Kč
Datasheet
Standard, Locking Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.189" (4.80mm)
Supporting your Project: Printed Circuit Board Solutions

550257

DigiKey Part Number
RPC6290-ND
Manufacturer
Manufacturer Product Number
550257
Description
CBL TIE LOCKING BLACK 7.87"
Customer Reference
Detailed Description
Standard, Locking Black 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
-
Width
0.189" (4.80mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
-
Features
-
Material
Nylon 6.6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes