Standard, Locking Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1474901

DigiKey Part Number
RPC7478-ND
Manufacturer
Manufacturer Product Number
1474901
Description
CBL TIE LOCKING BLACK 7.87"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.189" (4.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
-
Width
0.189" (4.80mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
-
Features
-
Material
Nylon 6.6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10021,22270 Kč2 122,27 Kč
Manufacturers Standard Package
Unit Price without VAT:21,22270 Kč
Unit Price with VAT:25,67947 Kč