50M080125N030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M080125N030

DigiKey Part Number
145-50M080125N030-ND
Manufacturer
Manufacturer Product Number
50M080125N030
Description
MACH SCREW PAN SLOTTED M8X1.25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M8x1.25 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M080125N030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M8x1.25
Head Diameter
0.630" (16.00mm)
Head Height
-
Length - Below Head
1.181" (30.00mm)
Length - Overall
1.370" (34.80mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
515,40800 Kč77,04 Kč
1014,35600 Kč143,56 Kč
2513,11840 Kč327,96 Kč
5012,30580 Kč615,29 Kč
10011,58170 Kč1 158,17 Kč
25010,73972 Kč2 684,93 Kč
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč