
50M050080N040 | |
|---|---|
DigiKey Part Number | 145-50M050080N040-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080N040 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) 3/8" | |
Head Height | - | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 5 | 2,79200 Kč | 13,96 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,31640 Kč | 57,91 Kč |
| 50 | 2,14960 Kč | 107,48 Kč |
| 100 | 2,00590 Kč | 200,59 Kč |
| 250 | 1,83804 Kč | 459,51 Kč |
| 500 | 1,72722 Kč | 863,61 Kč |
| 1 000 | 1,62807 Kč | 1 628,07 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |


