50M050080J040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M050080J040

DigiKey Part Number
145-50M050080J040-ND
Manufacturer
Manufacturer Product Number
50M050080J040
Description
BOLT HEX HEAD HEX SOCKET M5X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5x0.8 Hex Head Bolt Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M050080J040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
M5x0.8
Head Diameter
0.315" (8.00mm)
Head Height
-
Length - Below Head
1.575" (40.00mm)
Length - Overall
1.724" (43.80mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
53,75000 Kč18,75 Kč
103,45800 Kč34,58 Kč
253,13280 Kč78,32 Kč
502,92040 Kč146,02 Kč
1002,72660 Kč272,66 Kč
2502,50376 Kč625,94 Kč
5002,35670 Kč1 178,35 Kč
1 0002,22485 Kč2 224,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč