


50M040070P016 | |
|---|---|
DigiKey Part Number | RPC7000-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070P016 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070P016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.114" (2.90mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.744" (18.90mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,84990 Kč | 184,99 Kč |
| 250 | 1,69412 Kč | 423,53 Kč |
| 500 | 1,59080 Kč | 795,40 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


