M4x0.7 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M4x0.7 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

50M040070P010

DigiKey Part Number
RPC7001-ND
Manufacturer
Manufacturer Product Number
50M040070P010
Description
MACH SCREW PAN PHILLIPS M4X0.7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M4x0.7 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M040070P010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M4x0.7
Manufacturer
Essentra Components
Head Diameter
0.315" (8.00mm)
Series
Head Height
0.114" (2.90mm)
Packaging
Bulk
Length - Below Head
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.508" (12.90mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 069
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
52,52000 Kč12,60 Kč
102,33100 Kč23,31 Kč
252,10800 Kč52,70 Kč
501,95700 Kč97,85 Kč
1001,82470 Kč182,47 Kč
2501,67144 Kč417,86 Kč
5001,56982 Kč784,91 Kč
1 0001,47868 Kč1 478,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč